reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 95 :: Automobile USB flush-mounted charging socket, 1 A

Item-No.: BST 95
€17,90
Category of goods: 1 = discountable

BST 95

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle USB charging socket, built-in
    • Assembly
    • 1 x 1.000 mA
  • Specials
    • Specification
    • 0.15 m cable
  • Electrical values
    • Load limit
    • 1 A / 12 V

Input voltage 12 V, battery current / output voltage 5 VDC 1000 mA

with integrated voltage transformer, for charging and operating navigation devices, MP3 players, PDAs and much more with integrated battery that is charged via 5-V USB ports.

The charging socket is suitable for installation
in cars, boats, motor homes and caravans.

Mounted using plastic nuts.

Technical data:
12 VDC input voltage
5 VDC output voltage
Installation dimensions Ø 27.8 mm
Can be fitted with or without mounting plate
Connecting cable approx. 150 mm (red +) (black -)


Incl. mounting plate:
Width 60 mm
Height 45 mm
Mounting holes 3 mm



Manufacturer : PROCAR
Factory number : 67314500
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle USB charging socket, built-in
    • Assembly
    • 1 x 1.000 mA
  • Specials
    • Specification
    • 0.15 m cable
  • Electrical values
    • Load limit
    • 1 A / 12 V
Datasheet/manual