reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 89 :: Universal automobile plug, can be angled, up to 8 A, switch

Item-No.: BST 89
€6,40
Category of goods: 1 = discountable

BST 89

  • Product Description
  • Technical information
  • General
    • Type
    • Universal vehicle plug
    • Design
    • With switch
    • Assembly
    • Balancing housing with bayonet lock
  • Specials
    • Specification
    • Integrated 8 A fuse
  • Electrical values
    • Load limit
    • 8 A / 12 - 24 V

Universal automobile plug connector with switch, suitable for cigarette lighter and standard sockets.

Can be angled and rotated 180°, with screw contacts, screw strain relief and adjustment sleeve with bayonet lock. With integrated, replaceable fuse. Paddle shifter printed with 0-I.

Voltage: 12 - 24 V
Fuse: 8 A
Switch: 1-pin with soldering eyelet



Manufacturer : PROCAR
Factory number : 67747200
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal vehicle plug
    • Design
    • With switch
    • Assembly
    • Balancing housing with bayonet lock
  • Specials
    • Specification
    • Integrated 8 A fuse
  • Electrical values
    • Load limit
    • 8 A / 12 - 24 V
Datasheet/manual