reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 7 :: Universal automobile plug, up to 2 A with LED

Item-No.: BST 7
€5,75
Category of goods: 1


BST 7

  • Product Description
  • Technical information
  • General
    • Type
    • Universal vehicle plug
    • Design
    • with LED
    • Assembly
    • Balancing housing with bayonet lock
  • Electrical values
    • Load limit
    • 2 A

Universal automobile plug connector, 2 A with LED, suitable for
Cigarette lighter and standard sockets

With screw contacts, screw-mountable strain relief and
adjustment sleeve with bayonet lock,

fold-out pulling tool.



Manufacturer : PROCAR
Factory number : 67712102
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal vehicle plug
    • Design
    • with LED
    • Assembly
    • Balancing housing with bayonet lock
  • Electrical values
    • Load limit
    • 2 A