reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 68305000 :: Vehicle voltage converter 24/12 V, 6 A

Item-No.: BST 68305000
€65,95
Category of goods: 1


BST 68305000

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle voltage regulator
    • Design
    • 24/12 V
  • Electrical values
    • Load limit
    • 6 A / 24 - 12 V

Enables 12 V consumers to be connected directly inside lorries with an on-board voltage of 24 V. The voltage converter can easily be inserted between the lorry socket and the consumer,

making it ideal for operating portable GPS systems, CD players and TV devices.

Features
  • Output: cigarette lighter socket

  • 72 W (120 W for brief periods)

  • Low operating temperature with 88% efficiency thanks to switch mode design

  • Low quiescent current (<30 mA)

  • Internal protection against overvoltage, voltage spikes and overheating




Manufacturer : PROCAR
Factory number : 68305000
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle voltage regulator
    • Design
    • 24/12 V
  • Electrical values
    • Load limit
    • 6 A / 24 - 12 V
Datasheet/manual