reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 40 :: Cigarette lighter with clamping sleeve, illuminated

Item-No.: BST 40
€12,50
Category of goods: 1


BST 40

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle cigarette lighter
    • Design
    • Red clamping sleeve, illuminated
    • Assembly
    • Small head
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
  • Electrical values
    • Load limit
    • 15 A

Illuminated automobile cigarette lighter with clamping sleeve

Voltage: 12 V
Current max. 15 A
Small head
With flat plug connection 6.3 mm
Installation opening: 27.8 mm
Mount using illuminated red clamping sleeve



Manufacturer : PROCAR
Factory number : 68131060
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle cigarette lighter
    • Design
    • Red clamping sleeve, illuminated
    • Assembly
    • Small head
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
  • Electrical values
    • Load limit
    • 15 A
Datasheet/manual