reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 31 :: Standard socket adapter, 16 A

Item-No.: BST 31
€7,35
Category of goods: 1


BST 31

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle standard socket adapter
  • Electrical values
    • Load limit
    • 16 A / 12 - 24 V

Standard socket adapter, 12-24 V/16 A

The adapter allows devices with large connectors to be operated in small DIN sockets.

Rigid version
Internal diameter: 21 mm for cigarette lighter plug
Suitable for standard sockets according to DIN 4165



Manufacturer : PROCAR
Factory number : 67872900
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle standard socket adapter
  • Electrical values
    • Load limit
    • 16 A / 12 - 24 V
Datasheet/manual