reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 29 :: Flush-mounted three-way socket (12 mm standard)

Item-No.: BST 29
€8,90
Category of goods: 1

BST 29

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle standard flush-mounted socket
    • Design
    • For 3 standard sockets
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
  • Electrical values
    • Load limit
    • 16 A / 12 - 24 V

Flush-mounted three-way socket

Three 12-mm standard sockets, 12 to 24 V. Connection via flat connector, 6.3 mm. Maximum total current consumption of all three sockets is 16 A. With contacts in accordance with DIN ISO 4165.

Dimensions:

Width: 94 mm
Height: 34 mm
Installation depth: 40 mm



Manufacturer : PROCAR
Factory number : 57612003
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle standard flush-mounted socket
    • Design
    • For 3 standard sockets
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
  • Electrical values
    • Load limit
    • 16 A / 12 - 24 V
Datasheet/manual