reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 28 :: Surface-mounted automobile power socket

Item-No.: BST 28
€7,15
Category of goods: 1


BST 28

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle flush-mounted power socket
    • Design
    • For universal plug
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
  • Electrical values
    • Load limit
    • 20 A (2,5 mm²), 15 A (1,5 mm²) / 12 - 24 V

Surface-mounted power socket

Voltage: 12 - 24 V
Load capacity 20 A at a cable cross-section of 2.5 mm², 15 A at a cable cross-section of 1.5 mm².
Connection: Flat plug 6.3 mm
Internal Ø: 21 mm
Suitable for universal plugs



Manufacturer : PROCAR
Factory number : 67614000
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle flush-mounted power socket
    • Design
    • For universal plug
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
  • Electrical values
    • Load limit
    • 20 A (2,5 mm²), 15 A (1,5 mm²) / 12 - 24 V
Datasheet/manual