reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 25 :: Standard flush-mounted automobile socket

Item-No.: BST 25
€3,15
Category of goods: 1

BST 25

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle standard flush-mounted socket
    • Design
    • 18 mm mounting diameter
  • Electrical values
    • Approval
    • Tested according to DIN ISO 4165/TÜV
    • Load limit
    • 16 A / 12 - 24 V
  • Interfaces
    • Connection
    • 6.3 mm flat plug port

Standard sockets for device connections in on-board networks in cars, caravans and boats.

• With 6.3-mm flat connector
• Suitable for standard plug
• Current: max. 16 A
• Voltage: 12 - 24 V
• TÜV-tested and monitored in accordance with DIN ISO 4165
• For front mounting
• Installation Ø: 18 mm
• Internal Ø: 12 mm
• Fitted using a hexagon nut



Manufacturer : PROCAR
Factory number : 57607000
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle standard flush-mounted socket
    • Design
    • 18 mm mounting diameter
  • Electrical values
    • Approval
    • Tested according to DIN ISO 4165/TÜV
    • Load limit
    • 16 A / 12 - 24 V
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
Datasheet/manual