reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 23 :: Automobile power socket, up to 20 A with cover

Item-No.: BST 23
€5,45
Category of goods: 1


BST 23

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle universal socket
    • Assembly
    • Incl. lid
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
  • Electrical values
    • Load limit
    • 20 A / 6 - 24 V

Automobile plug connector
Power socket with screw thread
For operating supplementary devices in cars, boats and caravans. Load capacity 20 A at a cable cross-section of 2.5 mm², 15 A at a cable cross-section of 1.5 mm². Internal Ø 21 mm, installation hole 27.8 mm. Secured with hexagon nuts.



Manufacturer : PROCAR
Factory number : 68040820
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle universal socket
    • Assembly
    • Incl. lid
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
  • Electrical values
    • Load limit
    • 20 A / 6 - 24 V
Datasheet/manual