reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 23 FEB :: Automobile power socket, up to 20 A, front-mounted

Item-No.: BST 23 FEB
€9,25
Category of goods: 1


BST 23 FEB

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle power socket

12 to 24-V power socket with green clamping sleeve, non-illuminated, with assembly plate for front mounting, for thick-walled wood.

For operating supplementary devices in cars, boats and caravans.

Load capacity 20 A at a cable cross-section of 2.5 mm²,
15 A at a cable cross-section of 1.5 mm². Internal Ø 21 mm,

Installation hole 27.8 mm. Attach by engaging the clamping sleeve in the assembly plate.

Attachment screws included in delivery.



Manufacturer : PROCAR
Factory number : 68141000
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle power socket
Datasheet/manual