reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 22 :: Surface-mounted automobile socket with cover

Item-No.: BST 22
€4,65
Category of goods: 1

BST 22

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle surface-mounted socket
    • Assembly
    • Incl. lid
  • Electrical values
    • Approval
    • TÜV-tested
    • Load limit
    • 16 A / 6 - 24 V
  • Interfaces
    • Connection
    • 6.3 mm flat plug port

Surface-mounted standard socket with cover 16 A/6-24 V

Surface-mounted socket with flat plug connection 6.3 mm. Suitable for all DIN plugs.

In accordance with DIN ISO 4165. TÜV-tested and monitored.



Manufacturer : PROCAR
Factory number : 57608002
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle surface-mounted socket
    • Assembly
    • Incl. lid
  • Electrical values
    • Approval
    • TÜV-tested
    • Load limit
    • 16 A / 6 - 24 V
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
Datasheet/manual