reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 21 :: Standard automobile coupler with cover, plastic

Item-No.: BST 21
€3,99
Category of goods: 1


BST 21

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle standard coupling
    • Assembly
    • Incl. lid
  • Electrical values
    • Approval
    • TÜV-tested
    • Load limit
    • 16 A / 6 - 24 V
  • Interfaces
    • Connection
    • 6.3 mm flat plug port

Automobile plug connector
Standard socket with
protective cover in accordance with
DIN ISO 4165.
16 A / 6-24 V
Front-mounted socket
With flat connector
connection 6.3 mm,
suitable for standard
and universal plugs.
TÜV-tested and
monitored.



Manufacturer : PROCAR
Factory number : 57607002
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle standard coupling
    • Assembly
    • Incl. lid
  • Electrical values
    • Approval
    • TÜV-tested
    • Load limit
    • 16 A / 6 - 24 V
  • Interfaces
    • Connection
    • 6.3 mm flat plug port
Datasheet/manual