reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 2-FACH UNI :: Automobile double coupler with 2 automobile sockets

Item-No.: BST 2-FACH UNI
€12,90
Category of goods: 1 = discountable

BST 2-FACH UNI

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle twin clutch
    • Design
    • 2 vehicle sockets
    • Assembly
    • Inner diameter 21 mm
  • Specials
    • Specification
    • Integrated 10 A fuse
  • Electrical values
    • Load limit
    • 2x 5 A / 12 - 24 V

Automobile double coupler with 2 automobile sockets

Connection to all cigarette lighters via straight combi plug 12/21 mm.
Two couplers with internal diameter of 21 mm for universal connectors.

Integrated 16 A fuse
25-cm flat cable
2x 5 A / 12-24 V
Plug length: approx. 85 mm



Manufacturer : PROCAR
Factory number : 67879000
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle twin clutch
    • Design
    • 2 vehicle sockets
    • Assembly
    • Inner diameter 21 mm
  • Specials
    • Specification
    • Integrated 10 A fuse
  • Electrical values
    • Load limit
    • 2x 5 A / 12 - 24 V