reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 2-FACH NORM :: Twin automobile coupler with 2 standard sockets

Item-No.: BST 2-FACH NORM
€16,40
Category of goods: 1


BST 2-FACH NORM

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle twin clutch
    • Design
    • 2 standard sockets
  • Electrical values
    • Approval
    • TÜV-tested
    • Load limit
    • 16 A / 12 - 24 V

Twin coupler with two standard sockets
with contacts in accordance with DIN ISO 4165.
Max. 16 A / 12 - 24 V
Flexible connection to the on-board power supply system via the
TÜV-tested universal safety plug.
Replaceable 16-A fuse.



Manufacturer : PROCAR
Factory number : 67652000
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle twin clutch
    • Design
    • 2 standard sockets
  • Electrical values
    • Approval
    • TÜV-tested
    • Load limit
    • 16 A / 12 - 24 V