reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BST 1 :: Standard automobile plug connector, up to 8 A, solder version

Item-No.: BST 1
€1,99
Category of goods: 1


BST 1

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle connector
    • Design
    • Solder version
  • Electrical values
    • Load limit
    • 8 A / 6 - 24 V

Automobile plug connector
Standard plug, suitable
for standard sockets
in accordance with DIN ISO 4165.
8 A / 6-24 V.



Manufacturer : PROCAR
Factory number : 67751000
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle connector
    • Design
    • Solder version
  • Electrical values
    • Load limit
    • 8 A / 6 - 24 V