• Approval
    • + more - less

  • Specification
    • + more - less

  • Assembly
    • + more - less

  • Length

  • Packaging

  • Colour


  • Car-Plugs

  • page :
  •  1 - 16 of  74  items. 
 
  • Type:

    Motor vehicle battery terminals

  • Packaging:

    1 pair

Weight incl.:

0.16 kg

 
  • Type:

    Motor vehicle connector

  • Design:

    Solder version

  • Load limit:

    8 A / 6 - 24 V

Weight incl.:

0.013 kg

 
  • Type:

    Motor vehicle extension cable

  • Specification:

    3 m cable

  • Assembly:

    Spiral cable

  • Load limit:

    10 A

Weight incl.:

0.15 kg

 
  • Type:

    Motor vehicle triple socket

  • Design:

    3 sockets

  • Load limit:

    10 A / 12 V

Weight incl.:

0.24 kg

 
  • Type:

    Motor vehicle quad socket

  • Design:

    4 sockets

  • Load limit:

    10 A / 12 V

Weight incl.:

0.30 kg

 
  • Type:

    Motor vehicle connector

  • Design:

    Screw contacts

  • Load limit:

    12 A / 6 - 24 V

Weight incl.:

0.019 kg

 
  • Type:

    Motor vehicle twin clutch

  • Design:

    2 standard sockets

  • Approval:

    TÜV-tested

  • Load limit:

    16 A / 12 - 24 V

Weight incl.:

0.089 kg

 
  • Type:

    Motor vehicle twin clutch

  • Design:

    2 vehicle sockets

  • Specification:

    Integrated 10 A fuse

  • Assembly:

    Inner diameter 21 mm

  • Load limit:

    2x 5 A / 12 - 24 V

Weight incl.:

0.076 kg

 
  • Type:

    Motor vehicle standard coupling

  • Approval:

    TÜV-tested

  • Assembly:

    Incl. lid

  • Connection:

    6.3 mm flat plug port

  • Load limit:

    16 A / 6 - 24 V

Weight incl.:

0.016 kg

 
  • Type:

    Motor vehicle surface-mounted socket

  • Approval:

    TÜV-tested

  • Assembly:

    Incl. lid

  • Connection:

    6.3 mm flat plug port

  • Load limit:

    16 A / 6 - 24 V

Weight incl.:

0.026 kg

 
  • Type:

    Motor vehicle universal socket

  • Assembly:

    Incl. lid

  • Connection:

    6.3 mm flat plug port

  • Load limit:

    20 A / 6 - 24 V

Weight incl.:

0.020 kg

 
  • Type:

    Vehicle power socket

Weight incl.:

0.043 kg

 
  • Type:

    Motor vehicle standard coupling

  • Design:

    18 mm mounting diameter

  • Assembly:

    Snap-on lid

  • Connection:

    6.3 mm flat plug port

  • Load limit:

    16 A / 12 - 24 V

  • Material:

    Metal

Weight incl.:

0.021 kg

 
  • Type:

    Motor vehicle standard flush-mounted socket

  • Design:

    18 mm mounting diameter

  • Approval:

    Tested according to DIN ISO 4165/TÜV

  • Connection:

    6.3 mm flat plug port

  • Load limit:

    16 A / 12 - 24 V

Weight incl.:

0.013 kg

 
  • Type:

    Motor vehicle standard flush-mounted socket

  • Design:

    Waterproof

  • Approval:

    DIN ISO 4165

  • Specification:

    0.3 m cable

  • Assembly:

    Screw cap

  • Load limit:

    8 A / 12 - 24 V

Weight incl.:

0.039 kg

 
  • Type:

    Motorcycle universal flush-mounted socket

  • Design:

    weatherproof, waterproof

  • Specification:

    0.2 m cable

  • Assembly:

    Snap-on lid

  • Load limit:

    10 A / 12 V

Weight incl.:

0.071 kg