reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI W5W WHITE2 :: W5W signal bulbs Philips White Vision, twin pack

Item-No.: PHI W5W WHITE2
€4,60
Category of goods: 1


12961NBVB2

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • W5W
    • Technology
    • White Vision
  • Packaging
    • Packaging
    • Blister pack of 2
  • Lamp properties
    • Color temperature
    • 4500 K
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 5 W

Philips WhiteVision bulbs give your car signal lights an intense, white xenon effect at night and thus ensure a first-class driving experience. Thanks to the higher brightness with 40% whiter light, WhiteVision is the perfect combination of style and safety.

Technology: Halogen
Type: W5W
Range: WhiteVision
Application

Door light
Door light
Glovebox light
Furnishings
Reading light
Indicator on side
Brake light
Rear light

ECE homologation



Manufacturer : PHILIPS
Factory number : 39204330
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • W5W
    • Technology
    • White Vision
  • Packaging
    • Packaging
    • Blister pack of 2
  • Lamp properties
    • Color temperature
    • 4500 K
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 5 W
Datasheet/manual