reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI H7 XTREME 2 :: H7 headlight bulb Philips X-treme Vision, twin pack

Item-No.: PHI H7 XTREME 2
€33,20
Category of goods: 1


PHI H7 XTREME 2

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H7
    • Socket
    • PX26d
    • Technology
    • X-Treme Vision
  • Packaging
    • Packaging
    • 2 blisters
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55 W

Philips X-tremeVision, one of the most powerful bulbs of all time!

X-tremeVision is primarily characterised by exceptionally high luminous efficiency and optimum service life.

2-unit blister pack

Key benefits of X-tremeVision:
• Up to 100% more light on the road
• Improved gas mixture
• Up to 100% higher gas pressure*
• Maximum light output and optimum service life
• Optimised precision filament
• Attractive design with chrome tip and blue ring

*Compared to a standard bulb



Manufacturer : PHILIPS
Factory number : 12972XVS2
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H7
    • Socket
    • PX26d
    • Technology
    • X-Treme Vision
  • Packaging
    • Packaging
    • 2 blisters
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55 W
Datasheet/manual