reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 931077 :: Osram Cool Blue® Intense, H8, 64212CBI-HCB

Item-No.: OSR 931077
€33,60



Bargain Item!
Limited amount available.

OSR 931077

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H8
    • Socket
    • PGJ19-1
    • Technology
    • Cool Blue Intense
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 35 W
    • Color temperature
    • 4200 K
  • Lighting
    • Rated lighting current
    • 800 lm
  • Electrical values
    • Voltage
    • 12 V

2 halogen headlight lamps
Stylish look
Up to 20% more light (compared to standard halogen lamps)
Bluish-white light for a xenon look

Areas of application
  • Headlights

  • Ideal for use in clear-glass headlights


Product features
  • Colour temperature: up to 4200 K

  • High luminous flux

  • Headlight lamps for the bluest legally permitted halogen light


Product features
Colour temperature: up to 4200 K
High luminous flux
Maximum power consumption 43 W
Nominal wattage 35.0 W
Nominal voltage 12.0 V
Test voltage13.2 V
Photometric data
Luminous flux 800 lm
Luminous flux tolerance ±15%
Dimensions and weight
Length 67.0 mm
Diameter 12.0 mm
Product weight 24.00 g
Service life B3 250 h
Service life Tc 500 h
Additional product data
Base (standard designation) PGJ19-1
Certificates and standards
ECE category H8



Manufacturer : OSRAM
Factory number : 64212CBI
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H8
    • Socket
    • PGJ19-1
    • Technology
    • Cool Blue Intense
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 35 W
    • Color temperature
    • 4200 K
  • Lighting
    • Rated lighting current
    • 800 lm
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual