reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 64210NBU-01B :: Osram Night Breaker® Unlimited, H7, 1 piece


OSR 64210NBU-01B

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H7
    • Socket
    • PX26d
    • Technology
    • Night Breaker Unlimited
  • Packaging
    • Packaging
    • 1 blister
  • Lamp properties
    • Nominal capacity
    • 55 W
    • Length
    • 59 mm
    • Ø
    • 12 mm
  • Lighting
    • Rated lighting current
    • 1500 lm
    • lumens per watt
    • 27.3 lm/W
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55 W

Halogen headlight bulb: striking design with partial blue coating and a silver cap

  • Up to 110% more light on the road (in comparison with standard halogen bulbs)

  • Beam of light that is up to 40 m longer (in comparison with standard halogen bulbs)

  • Up to 20% whiter light (in comparison with standard halogen bulbs)

  • Drivers are able to detect obstacles and hazards significantly earlier

  • Optimum light for improved reaction times

  • Patented blue ring coating for light with less glare

  • More efficient light production thanks to an optimised inert filling formula

  • Increased load carrying capacity thanks to the robust coil design




Manufacturer : OSRAM
Factory number : 64210NBU-01B
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H7
    • Socket
    • PX26d
    • Technology
    • Night Breaker Unlimited
  • Packaging
    • Packaging
    • 1 blister
  • Lamp properties
    • Nominal capacity
    • 55 W
    • Length
    • 59 mm
    • Ø
    • 12 mm
  • Lighting
    • Rated lighting current
    • 1500 lm
    • lumens per watt
    • 27.3 lm/W
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55 W
Datasheet/manual