reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 64210CBI-01B :: Osram Cool Blue Intense, 12 V, H7, single blister pack

Item-No.: OSR 64210CBI-01B
€8,30
Category of goods: 1


OSR 64210CBI-01B

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H7
    • Socket
    • PX26d
    • Technology
    • Cool Blue Intense
  • Packaging
    • Packaging
    • 1 blister
  • Lamp properties
    • Nominal capacity
    • 55 W
    • Color temperature
    • 4200 K
    • Length
    • 59 mm
    • Ø
    • 12 mm
    • Rated power input
    • 55 W
  • Lighting
    • Rated lighting current
    • 1500 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55 W

  • Stylish look

  • Up to 20% more light (compared to standard halogen bulbs)

  • Bluish-white light for a xenon look


Applications
  • Headlights

  • Ideal for use in clear-glass headlights


Product properties
  • Colour temperature: up to 4200 K

  • High luminous flux

  • Headlight bulbs for the bluest legally permitted halogen light

  • Modern design with silver cap




  • Manufacturer : OSRAM
    Factory number : 64210CBI-01B
    Package weight : 0.023 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Motor vehicle bulbs
      • Design
      • H7
      • Socket
      • PX26d
      • Technology
      • Cool Blue Intense
    • Packaging
      • Packaging
      • 1 blister
    • Lamp properties
      • Nominal capacity
      • 55 W
      • Color temperature
      • 4200 K
      • Length
      • 59 mm
      • Ø
      • 12 mm
      • Rated power input
      • 55 W
    • Lighting
      • Rated lighting current
      • 1500 lm
    • Electrical values
      • Voltage
      • 12 V
      • Performance
      • 55 W
    Datasheet/manual