reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 1376862 :: Osram DIADEM®, red, BAW15d, 2 filament

SAVE25%
Item-No.: OSR 1376862
€19,95
€14,95
Category of goods: 0


7538LDR-01B

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 2-filament
    • Socket
    • BAW15d
  • Packaging
    • Packaging
    • Pack of 1
  • Lamp properties
    • Nominal capacity
    • 21/6 W
    • Duration of life
    • 800/6000 h
    • Length
    • 52.6 mm
    • Ø
    • 26.5 mm
    • Rated power input
    • 21/6 W
  • Lighting
    • Rated lighting current
    • 105/8 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21/6 W
  • Specials
    • Specification
    • Brake lights/tail lights

Opal surface thanks to state-of-the-art interference coating

Areas of application

Flashing light
Ideal for indicators with clear cover
Signal lighting

Product features

Lamp lights up red


Technical data

Electrical data
Max. Power consumption: 25 / 6 W
Rated voltage 12 V
Power consumption tolerance: ±6 / ±10%
Test voltage: 13.5 / 13.5 V
Photometric data
Luminous flux: 105/8 lm
Luminous flux tolerance: ±20 / ±25%
Dimensions and weight
Length: 52.6 mm
Diameter 26.5 mm
Product weight 10.50 g
Service life
Service life B3: 300 / 3000 hrs
Service life Tc: 800 / 6000 hrs
Additional product data
Base (standard designation) BAW15d
Certificates and standards
ECE category PR21/5W
Classifications
Order number: 7538LDR-01B 21/



Manufacturer : OSRAM
Factory number : 4008321376862
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 2-filament
    • Socket
    • BAW15d
  • Packaging
    • Packaging
    • Pack of 1
  • Lamp properties
    • Nominal capacity
    • 21/6 W
    • Duration of life
    • 800/6000 h
    • Length
    • 52.6 mm
    • Ø
    • 26.5 mm
    • Rated power input
    • 21/6 W
  • Lighting
    • Rated lighting current
    • 105/8 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21/6 W
  • Specials
    • Specification
    • Brake lights/tail lights
Datasheet/manual