reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAMPE W5W :: Instrument panel light 5 W/12 V, W2 socket,1X9.5D (2 pieces)

Item-No.: LAMPE W5W
€1,30
Category of goods: 1


LAMPE W5W

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • W2, 1 x 9,5 d
    • Mercury content
    • 0 mg
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 5.2 W
    • Length
    • 26.8 mm
    • Ø
    • 10 mm
    • Rated power input
    • 5 W
  • Lighting
    • Rated lighting current
    • 50 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 5 W
  • Specials
    • Specification
    • Instrument panel light

Instrument panel light (twin pack)
5 watt/12 volt
Socket: W2,1x9.5d
Ø: 10.3 mm
Height: 26.8 mm
Manufacturer: Osram



Manufacturer : OSRAM
Factory number : 4050300925684
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • W2, 1 x 9,5 d
    • Mercury content
    • 0 mg
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 5.2 W
    • Length
    • 26.8 mm
    • Ø
    • 10 mm
    • Rated power input
    • 5 W
  • Lighting
    • Rated lighting current
    • 50 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 5 W
  • Specials
    • Specification
    • Instrument panel light