reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAMPE R5W :: Rear light, licence plate light/BA15s socket


LAMPE R5W

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • BA15s
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 5 W
    • Length
    • 37.5 mm
    • Ø
    • 16 mm
    • Rated power input
    • 5 W
  • Lighting
    • Rated lighting current
    • 50 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 5 W
  • Specials
    • Specification
    • Tail light, license plate light

Rear light, licence plate light/BA15s socket
(twin pack)
5 watt/12 volt
Ø: 19 mm
Height: 37.5 mm
Socket: BA15s
Manufacturer: Osram



Manufacturer : OSRAM
Factory number : 4050300925585
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • BA15s
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 5 W
    • Length
    • 37.5 mm
    • Ø
    • 16 mm
    • Rated power input
    • 5 W
  • Lighting
    • Rated lighting current
    • 50 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 5 W
  • Specials
    • Specification
    • Tail light, license plate light