reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAMPE PY21W :: Indicator light, orange, BAU15s socket, 2 pieces

Item-No.: LAMPE PY21W
€4,45
Category of goods: 1


LAMPE PY21W

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • BAU15s
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Length
    • 52.6 mm
    • Ø
    • 25 mm
    • Rated power input
    • 21 W
  • Lighting
    • Rated lighting current
    • 280 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21 W
  • Specials
    • Specification
    • Flashing light

Replacement car bulbs, 2-pack
Indicator light, orange
21 watt/12 volt
Ø: 26.5 mm
Height: 52.5 mm
Socket: BAU15s
Manufacturer: Osram



Manufacturer : OSRAM
Factory number : 4050300925462
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • BAU15s
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Length
    • 52.6 mm
    • Ø
    • 25 mm
    • Rated power input
    • 21 W
  • Lighting
    • Rated lighting current
    • 280 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21 W
  • Specials
    • Specification
    • Flashing light
Datasheet/manual