reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAMPE P21W :: Indicator, stop, reversing, signal bulbs, BA15S

Item-No.: LAMPE P21W
€1,16
Category of goods: 0

LAMPE P21W

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • BA15s
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Length
    • 52.5 mm
    • Ø
    • 25 mm
    • Rated power input
    • 21 W
  • Lighting
    • Rated lighting current
    • 460 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21 W
  • Specials
    • Specification
    • Indicator, break, reversing, fog, warning lights

Replacement car bulbs (2 pieces)
Indicator, stop, reversing, fog/
signal bulbs.
21 watt/12 volt
Ø: 26.5 mm
Height: 52.5 mm
Socket: BA15s
Manufacturer: Osram



Manufacturer : OSRAM
Factory number : 4050300925448
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • BA15s
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Length
    • 52.5 mm
    • Ø
    • 25 mm
    • Rated power input
    • 21 W
  • Lighting
    • Rated lighting current
    • 460 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21 W
  • Specials
    • Specification
    • Indicator, break, reversing, fog, warning lights
Datasheet/manual