reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAMPE P21/5W :: Brake/rear lights, BAY15D socket

Item-No.: LAMPE P21/5W
€1,55
Category of goods: 0

LAMPE P21/5W

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 2-filament
    • Socket
    • BAY15D
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Duration of life
    • 150 h
    • Length
    • 52.5 mm
    • Ø
    • 25 mm
    • Rated power input
    • 21 W
  • Lighting
    • Rated lighting current
    • 440/35 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 5 W
  • Specials
    • Specification
    • Brake lights/tail lights

Brake lights and rear lights
21/5 watt 12 volt
(twin pack)
Ø: 26.5 mm
Height: 52.5 mm
Socket: BAY15d
Manufacturer: Osram



Manufacturer : OSRAM
Factory number : 4050300925523
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 2-filament
    • Socket
    • BAY15D
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Duration of life
    • 150 h
    • Length
    • 52.5 mm
    • Ø
    • 25 mm
    • Rated power input
    • 21 W
  • Lighting
    • Rated lighting current
    • 440/35 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 5 W
  • Specials
    • Specification
    • Brake lights/tail lights