reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAMPE C5W :: 2-pack rear lights, licence plate lights/SV8.5-8

Item-No.: LAMPE C5W
€1,15
Category of goods: 0

LAMPE C5W

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • Sofitt
    • Socket
    • SV8.5-8
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 5 W
    • Length
    • 36 mm
    • Ø
    • 11 mm
    • Rated power input
    • 5 W
  • Lighting
    • Rated lighting current
    • 45 lm
  • Electrical values
    • Voltage
    • 12 V
    • Approval
    • Without E approval
    • Performance
    • 5 W
  • Specials
    • Specification
    • Tail light, license plate light

Rear lights, licence plate lights/SV8.5-8 socket
(twin pack)
5 watt/12 volt
Ø: 11 mm
Length: approx. 35 mm
Socket: SV8.5-8 (festoon)
Manufacturer: Osram



Manufacturer : OSRAM
Factory number : 4050300925622
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • Sofitt
    • Socket
    • SV8.5-8
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 5 W
    • Length
    • 36 mm
    • Ø
    • 11 mm
    • Rated power input
    • 5 W
  • Lighting
    • Rated lighting current
    • 45 lm
  • Electrical values
    • Voltage
    • 12 V
    • Approval
    • Without E approval
    • Performance
    • 5 W
  • Specials
    • Specification
    • Tail light, license plate light