reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 16097 :: Bulb replacement box, H4, 10 pieces

Item-No.: KFZ 16097
€3,99
Category of goods: 1


KFZ 16097

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle light set
    • Design
    • H4
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • div. W

Bulb replacement box, H4, 7 pieces

Contents:
1 x H 4/12 V bulb 60/55 W, P43 T
1 x 2-filament bulb for brake/rear light 21/5 W, BAY15 D
1 x spherical bulb for indicator/fog/reversing lamp 21 W, BA15 S
1 x spherical bulb for reversing lamp 5 W, BA15S
1 x bulb for parking light/license plate light 4 W/BA9S
2 x automotive fuses 10/15 A
1 x plastic box for tidy storage

With E4 quality mark



Manufacturer : FILMER
Factory number : 16097
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle light set
    • Design
    • H4
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • div. W
Datasheet/manual