reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 16088 :: Bulb replacement box, H1, 10 pieces

Item-No.: KFZ 16088
€3,99
Category of goods: 0

KFZ 16088

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle light set
    • Design
    • H1
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • div. W

Bulb replacement box, H1, 10 pieces
Contents:

1 x headlight bulb 12 V/55 W socket P14.5S
1 x brake/rear light 21/5 W BAY15D
1 x indicator/fog/reversing light 21 W BA15S
1 x rear light 5 W BA15S
1 x interior/license plate light 5 W SV8.5
2 x flat fuses (10 A and 15 A)
2 x mini flat fuses (5 A and 10 A)
1 x plastic box for tidy storage

With E4 quality mark



Manufacturer : FILMER
Factory number : 16088
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle light set
    • Design
    • H1
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • div. W
Datasheet/manual