reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 16062 :: H1 halogen bulbs set (2*H1), xenon

Item-No.: KFZ 16062
€7,99
Category of goods: 0

KFZ 16062

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H1
    • Socket
    • R14 5s
    • Technology
    • cool blue
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Approval
    • Electrical test mark
    • Performance
    • 55 W
  • Specials
    • Specification
    • Xenon

Halogen bulb set H1 xenon

2* headlight bulb H1/12 V, 55 W P14.5S
With E quality mark
Super-white, xenon gas-filled
Light intensity in line with the latest technical standard



Manufacturer : FILMER
Factory number : 16062
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H1
    • Socket
    • R14 5s
    • Technology
    • cool blue
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Approval
    • Electrical test mark
    • Performance
    • 55 W
  • Specials
    • Specification
    • Xenon
Datasheet/manual