reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 13177 :: Future Light H7 12 V 55 W PX26D, 2 pieces

Item-No.: KFZ 13177
€9,15
Category of goods: 1


KFZ 13177

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H7
    • Socket
    • PX26d
    • Technology
    • Future Light
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55 W

A ground-breaking, new-generation light

• 12 V, 55 W, PX26D
• Up to 50% more luminosity
• A high-quality bulb filled with xenon gas
• Also suitable for plastic headlights
• 2 pieces in a blister pack
• With E approval

Up to 50% more luminosity



Manufacturer : EAL
Factory number : 13177
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H7
    • Socket
    • PX26d
    • Technology
    • Future Light
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55 W
Datasheet/manual