reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 13174 :: Future Light H4 12 V 60/55 W P43T, 2 pieces


KFZ 13174

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H4
    • Socket
    • P43t
    • Technology
    • Future Light
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55/60 W

A ground-breaking, new-generation light

• 12 V, 60/55 W, P43T
• Up to 50% more luminosity
• A high-quality bulb filled with xenon gas
• Also suitable for plastic headlights
• 2 pieces in a blister pack
• With E approval

Up to 50% more luminosity



Manufacturer : EAL
Factory number : 13174
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H4
    • Socket
    • P43t
    • Technology
    • Future Light
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55/60 W
Datasheet/manual