reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 13114 :: Chromium light bulb, orange light, 2 pieces

Item-No.: KFZ 13114
€3,60
Category of goods: 1

KFZ 13114

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • BA15S
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Rated power input
    • 21 W
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21 W
  • Specials
    • Specification
    • Orange

• Voltage: 12 V
• Output: 21 W
• Base: BA15S
• Chrome-coloured surface
• Orange light

Not permitted for use under German Road Traffic Licensing Regulations!



Manufacturer : EAL
Factory number : 13114
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • BA15S
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Nominal capacity
    • 21 W
    • Rated power input
    • 21 W
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21 W
  • Specials
    • Specification
    • Orange
Datasheet/manual