reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 13072 :: Bulbs, W2 1x9.5 D, 2 pieces


KFZ 13072

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • W2.1x9.5D
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 5 W

Sidelights etc.

• 12 V, 5 W, W2, 1x9.5 D
• 2 pieces in a blister pack



Manufacturer : EAL
Factory number : 13072
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • W2.1x9.5D
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 5 W
Datasheet/manual