reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 13050 :: Light bulbs, BAY15D, 21/5 W, 2 pieces

Item-No.: KFZ 13050
€0,99
Category of goods: 1


KFZ 13050

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 2-filament
    • Socket
    • BAY15D
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21/5 W

Brake lights and rear lights with a filament and double contact socket

• Voltage: 12 V
• Output: 21/5 W
• Base: BAY15D
• Packaging: 2 piece in a blister pack



Manufacturer : EAL
Factory number : 13050
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 2-filament
    • Socket
    • BAY15D
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21/5 W
Datasheet/manual