reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 13037 :: Bulbs, BA15S: 21 W, 2 pieces

Item-No.: KFZ 13037
€0,99
Category of goods: 1


KFZ 13037

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • BA15S
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21 W

Brake lights and indicator lights

• Voltage: 12 V
• Output: 21 W
• Base: BA15S
• Packaging: 2 piece in a blister pack



Manufacturer : EAL
Factory number : 13037
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • 1-filament
    • Socket
    • BA15S
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 21 W
Datasheet/manual