reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 13013 :: Halogen bulb H1

Item-No.: KFZ 13013
€1,60
Category of goods: 0

KFZ 13013

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H1
    • Socket
    • P14.5s
  • Packaging
    • Packaging
    • 1 blister
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55 W

• Voltage: 12 V
• Output: 55 W
• Socket: P14.5S
• Packaging: 1 piece in a blister pack
• With E approval



Manufacturer : EAL
Factory number : 13013
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H1
    • Socket
    • P14.5s
  • Packaging
    • Packaging
    • 1 blister
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55 W
Datasheet/manual