reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H4 ULTRA LIFE :: Osram Ultra Life H4 automotive lamp

Item-No.: H4 ULTRA LIFE
€7,25
Category of goods: 1


64193ULT-01B

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H4
    • Socket
    • P43t
    • Technology
    • Ultra Life
  • Packaging
    • Packaging
    • 1 blister
  • Lamp properties
    • Nominal capacity
    • 60 W
    • Color temperature
    • 3200 K
    • Length
    • 82 mm
    • Ø
    • 17 mm
    • Rated power input
    • 60 W
  • Lighting
    • Rated lighting current
    • 1650/1000 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55/60 W
Lasts and lasts and lasts and lasts ... A nuisance for motorists: suddenly one of the headlights fails in the middle of the night. A replacement must be obtained and installed quickly, because a broken lamp is a high safety risk.

• H4 - 64193 ULT
• 12V 60/55W
• Test voltage:13.2V
• Base: P43t
• ECE type approval: E1

Drivers who are on the road frequently at night, or those who do not want to give up the safety of dipped beam lights in the day, are particularly aware of this. Because of heavy use, lights in their vehicles fail more often than usual.

The solution are ULTRA LIFE lamps, the lamps that last up to three times as long as conventional automotive lamps.

Owners of vehicles whose headlights and lamps are difficult to access can also save themselves effort and costs with the new ULTRA LIFE lamps. This also benefits the environment: fewer bulb changes mean less waste.

ULTRA LIFE also excels with its design. Their silver domes merge visually with the headlight reflectors, for a particularly high-quality impression in clear glass headlamps.



Manufacturer : OSRAM
Factory number : 4008321416124
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Design
    • H4
    • Socket
    • P43t
    • Technology
    • Ultra Life
  • Packaging
    • Packaging
    • 1 blister
  • Lamp properties
    • Nominal capacity
    • 60 W
    • Color temperature
    • 3200 K
    • Length
    • 82 mm
    • Ø
    • 17 mm
    • Rated power input
    • 60 W
  • Lighting
    • Rated lighting current
    • 1650/1000 lm
  • Electrical values
    • Voltage
    • 12 V
    • Performance
    • 55/60 W
Datasheet/manual