reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI DRL LG :: LED DaylightGuide daytime running lights

Item-No.: PHI DRL LG
€159,80
Category of goods: 0

PHI DRL LG

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Technology
    • Daytime running lights
    • Design
    • LED
    • Socket
    • Click 1
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 12 V
  • Measures
    • Width
    • 165 mm
    • Height
    • 18 mm
    • Depth
    • 34 mm
  • Packaging
    • Packaging
    • Pack of 2

Exclusive design, maximum visibility, LED DaylightGuide
Powerful Philips LEDs in OEM quality improve your safety on the road. Improve visibility without compromising on service life and energy consumption. Experience the exclusive light strip design without spots. Exclusive design, maximum visibility
• Exclusive design: even light distribution in two lines, no spots
•24-hour visibility: remains switched on at night as a dimmed side light
•Wide beam makes cars more visible to others
•High power LEDs of the latest generation in OEM quality
•Stone-chip-protected, extremely robust aluminium enclosure. Easy installation in almost all vehicle models
•Innovative clip-on mounting system for easy installation
•Compatible with hybrid vehicles and vehicles with automatic start/stop systems

Product highlights:
• OEM quality
• ECE R87 approval
• 450 cd
• Stone-chip-protected lens
• Extremely rugged aluminium, waterproof enclosure
• Protected against water, salt and dust
• Waterproof connectors
• Easy to install
• Intelligent clip-on mounts
• Compatible with start and stop/hybrid vehicles and vehicles with automatic start/stop systems
• Dimmable
• Module dimensions: 165 x 23 x 30 mm



Manufacturer : PHILIPS
Factory number : 12825WLEDX1
Package weight : 0.915 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Technology
    • Daytime running lights
    • Design
    • LED
    • Socket
    • Click 1
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 12 V
  • Measures
    • Width
    • 165 mm
    • Height
    • 18 mm
    • Depth
    • 34 mm
  • Packaging
    • Packaging
    • Pack of 2
Datasheet/manual