reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI DRL 9 :: Daylight 9 LED daytime running lights

Item-No.: PHI DRL 9
€89,95
Category of goods: 1


12831WLEDX1

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Technology
    • Daytime running lights
    • Design
    • LED
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 11 - 32 V
  • Measures
    • Width
    • 125 mm
    • Height
    • 23.1 mm
    • Depth
    • 31 mm
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Color temperature
    • 5200 - 6000 K

High visibility for maximum safety

Bright and attractive from any angle
  • The third generation of Philips daytime running lights combines style and improved visibility.

  • With its newly developed lens, the Philips Daylight 9 provides optimised mounting flexibility: a solution approved for road traffic that will make your car stand out from the crowd.


Brightness from all angles
  • Highly flexible installation thanks to various mounting brackets

  • Attractive, uniform illumination

  • New lens design with 9 LED spots

  • Suitable for most car models

  • Can be fitted to the bumper at an angle of up to 40°

  • Easy installation with clip-on system and easy wiring


  • High-power LED for automotive use; approved for road use (ECE R87)

  • Lasts for the service life of the car; 5000 hours

  • Stone-chip-protected lens glass (automotive test PSA B21 7090 section 6.7)

  • Premium aluminium enclosure

  • Flexible mounting bracket: H: +/-40°, V: +/-2°, D: +/-32°

  • Compatible with start & stop/hybrid cars

  • Waterproof & weatherproof (protected against water, salt, dust, sand)

  • Simple installation wit clip-on system and anti-theft system


Technical data:
  • Homologation: CCC, ECE R87 &R10

  • 9 Philips Lumileds mid-power LEDs per module

  • Colour temperature: 5250 K - 6000 K

  • Max brightness: 400 cd

  • Long service life: up to 5000 hours

  • Installation angle: H: +/-40°, V: +/- 2° ,D: +/- 32°

  • Controlled by ACC control box

  • Operating temperature: -30 ~ 85°C

  • Water and dust protection: IP67 (light module, wiring & connectors, control box)

  • Module dimensions: 125 mm(L) x 23.1 mm(W) x 31 mm(D)

  • Control box dimensions: 92.59 mm x 87.43 mm x 27.22 mm

  • EMC RE level: CISPRA 25 class 4

  • Operating voltage: 11 ~ 32 V

  • Power consumption (2 modules): 6 W




Manufacturer : PHILIPS
Factory number : 39170145
Package weight : 0.672 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Technology
    • Daytime running lights
    • Design
    • LED
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 11 - 32 V
  • Measures
    • Width
    • 125 mm
    • Height
    • 23.1 mm
    • Depth
    • 31 mm
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Color temperature
    • 5200 - 6000 K
Datasheet/manual