reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 611005 :: devil eyes motorcycle LED license plate light

SAVE25%
Item-No.: KFZ 611005
€11,95
€8,95
Category of goods: 0
Bargain Item!
Limited amount available.


KFZ 611005

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Technology
    • LED license plate light
    • Colour
    • White
    • Design
    • LED
    • Socket
    • Construction
  • Electrical values
    • Performance
    • 0.36 W
    • Operating voltage
    • 12 V
    • Approval
    • Electrical test mark
  • Packaging
    • Packaging
    • Pack of 1

Permitted as LED license plate light for motorcycles, motor scooters, ATVs and quad bikes
•Waterproof
•ECE-R50 checked/permitted according to the German Road Traffic Licensing Regulations
•ABS housing
•Bright illumination
•Usable universally

Technology:
•Power consumption: 12 V/0.36 W
•Number of LEDs: 5
•Light colour: white

Material:
•Lens: PMMA
•Housing: ABS plastic
•Colour: black

Dimensions:
•Length: 20.6 mm
•Width: 38.3 mm
•Height: 10.3 mm
•Cable length: approx. 100 mm


Weight: approx. 20 g

Included in delivery: 1 unit



Manufacturer : DEVIL EYES
Factory number : 611005
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Technology
    • LED license plate light
    • Colour
    • White
    • Design
    • LED
    • Socket
    • Construction
  • Electrical values
    • Performance
    • 0.36 W
    • Operating voltage
    • 12 V
    • Approval
    • Electrical test mark
  • Packaging
    • Packaging
    • Pack of 1
Datasheet/manual