reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 611003 :: devil eyes motorcycle LED indicators, round

Item-No.: KFZ 611003
€14,95
Category of goods: 1
Bargain Item!
Limited amount available.

KFZ 611003

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Technology
    • LED flashing light
    • Colour
    • Yellow
    • Design
    • LED
    • Socket
    • Construction
  • Electrical values
    • Performance
    • 0.5 W
    • Operating voltage
    • 12 V
    • Approval
    • Electrical test mark
  • Packaging
    • Packaging
    • Pack of 1

Permitted as LED indicators for motorcycles, motor scooters, ATVs and quad bikes

1 unit for left or right

Can be attached at the front or the back

NOTE: two units must be ordered to make a complete set (left and right)
•Waterproof
•ECE-R50 checked/permitted according to the German Road Traffic Licensing Regulations
•ABS housing
•14 LEDs
•Bright illumination
•Usable universally

Technology:
•Power consumption: 12 V/0.5 W
•Number of LEDs: 14
•Light colour: orange

Material:
•Lens: acrylic
•Housing: ABS
•Colour: black

Dimensions:
•Thread: M6
•Length including thread: 65 mm
•Length not including thread: 55 mm
•Diameter: approx. 45 mm
•Cable length: approx. 230 mm

Weight: 65 g

Included in delivery: 1 unit (for one side)

NOTE:
For the indicators to flash at the correct rate, the following load resistors may be required:

10 ohm load resistors (one resistor per indicator):
- To convert from 4 x 21 W to 2 x 10 W and 2 x LED
- To convert from 4 x 18 W to 4 x LED

8.2 ohm load resistors (one resistor per indicator):
- To convert from 4 x 10 W to 4 x LED

7.5 ohm load resistors (one resistor per indicator):
- To convert from 4 x 21 W to 4 x LED

Flash frequencies of 90 flashes (with a tolerance of plus/minus 30) are permitted by law.



Manufacturer : DEVIL EYES
Factory number : 611003
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle bulbs
    • Technology
    • LED flashing light
    • Colour
    • Yellow
    • Design
    • LED
    • Socket
    • Construction
  • Electrical values
    • Performance
    • 0.5 W
    • Operating voltage
    • 12 V
    • Approval
    • Electrical test mark
  • Packaging
    • Packaging
    • Pack of 1
Datasheet/manual