reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 4539 :: Bluetooth FM-Transmitter


Technaxx FMT600BT

  • Product Description
  • Technical information
  • General
    • Type
    • FM transmitter
    • Design
    • For MP3 player etc.
    • Remote control
    • Yes
  • Electrical values
    • Operating voltage
    • 12 - 24 V
    • Frequency range
    • 87.6 ... 107.9 MHz
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • power supply
    • Via vehicle cigarette lighter socket
  • Interfaces
    • USB
    • Yes
  • Specials
    • ID3-TAG
    • Transmission via RDS
    • Range
    • 10 m

Music and calls via Bluetooth on your car radio

  • Music transfer via BT Version 4.0 with approx. 10-m range

  • USB connection to charge a mobile device, including tablets

  • USB connection to play MP3 music titles via USB stick (up to 32 GB)

  • Play music from external audio devices (MP3 player)

  • Hands-free option thanks to built-in microphone

  • Accept incoming calls at the touch of a button

  • Remote control for convenient use

  • Plug & Play, easy handling and installation


    Technical specifications:
  • Bluetooth Version 4.0/BT module: CSR BC8635

  • LCD display size 20 x 25.5 mm (1.1")

  • Frequency range 87.6-107.9 MHz

  • Audio input 3.5 mm stereo socket

  • Music format: MP3, WMA

  • FM transmitter input: DC 12 - 24 V

  • Charger output: 5 V/2.1 A




Manufacturer : TECHNAXX
Factory number : FMT600BT
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • FM transmitter
    • Design
    • For MP3 player etc.
    • Remote control
    • Yes
  • Electrical values
    • Operating voltage
    • 12 - 24 V
    • Frequency range
    • 87.6 ... 107.9 MHz
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Implementation
    • power supply
    • Via vehicle cigarette lighter socket
  • Interfaces
    • USB
    • Yes
  • Specials
    • ID3-TAG
    • Transmission via RDS
    • Range
    • 10 m
Datasheet/manual