reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT MUSICFLY SD :: DNT MusicFly SD luxury audio transmitter with remote control

Item-No.: DNT MUSICFLY SD
€32,95
Category of goods: 0


DNT MUSICFLY SD

  • Product Description
  • Technical information
  • General
    • Type
    • FM transmitter
    • Design
    • For MP3 player etc.
    • Colour
    • Black
    • Remote control
    • Yes
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • 7-station memory
    • ID3-TAG
    • Transmission via RDS
  • Electrical values
    • Operating voltage
    • 12 V
    • Frequency range
    • 87.6 ... 107.9 MHz
  • Measures
    • Width
    • 47 mm
    • Height
    • 56 mm
    • Depth
    • 94 mm
  • Display
    • Display
    • Yes
    • Display type
    • LED
  • Implementation
    • power supply
    • Via vehicle cigarette lighter socket
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 52 g

Luxury FM transmitter with automatic music data transfer (e.g. ID3 tag) via RDS.

With the MusicFly SD, your music will fly wirelessly from any audio source such as a CD or MP3 player to a car radio without the need for any time-consuming installation process. The MusicFly Pro can be simply plugged into the cigarette lighter socket in your car and programmed to a free radio frequency. Almost any data source can be connected to the MusicFly Pro via the integrated USB port, e.g. card readers, memory sticks and hard drives up to 32 GB. What's more, the MusicFly SD offers listening pleasure without limits thanks to the SD card slot.

The MusicFly SD has another special feature: When devices are connected via USB, music information such as the title and artist is sent to the radio and displayed on the screen — all while the devices are being charged. The playback functions can be controlled and folders managed using the intelligent FM transmitter itself. An additional audio input is use to playback DRM or iTune-protected files - simply connect the end device using the included audio cable.

Features
• Connect directly to the cigarette lighter socket (12 V)
• Music (including DRM-protected files) and audio books can be listened to on the car radio via the audio input
• Freely selectable radio frequency between 87.6 - 107.9 MHz
• 7 memory spaces
• ID3 tag information for USB port/SD card slot
• Function control directly at the FM transmitter (USB)

Technical data
• Frequency range: 87.6 – 107.9 MHz
• Transmitter power: 50 nW
• Modulation type: FM (F3E)
• Audio frequency range: 20 Hz - 15 KHz
• Channel separation: 30 dB
• Power supply: 12 V
• USB connector: 5 V, 200 mA
• Temperature range: -10 - +50°C
• Dimensions (W x H x D): 47 x 56 x 94 mm
• Weight: 52 g

Included with delivery
• FM transmitter
• Remote control
• Adapter for 2.5-mm plug
• Audio cable
• User manual



Manufacturer : DNT
Factory number : 15502
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • FM transmitter
    • Design
    • For MP3 player etc.
    • Colour
    • Black
    • Remote control
    • Yes
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • 7-station memory
    • ID3-TAG
    • Transmission via RDS
  • Electrical values
    • Operating voltage
    • 12 V
    • Frequency range
    • 87.6 ... 107.9 MHz
  • Measures
    • Width
    • 47 mm
    • Height
    • 56 mm
    • Depth
    • 94 mm
  • Display
    • Display
    • Yes
    • Display type
    • LED
  • Implementation
    • power supply
    • Via vehicle cigarette lighter socket
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 52 g
Datasheet/manual