reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT MUSICFLY PRO :: DNT MusicFly Pro luxury audio transmitter

Item-No.: DNT MUSICFLY PRO
€26,00
Category of goods: 0

DNT MUSICFLY PRO

  • Product Description
  • Technical information
  • General
    • Type
    • FM transmitter
    • Design
    • For MP3 player etc.
    • Colour
    • Silver/black
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • 7-station memory
    • ID3-TAG
    • Transmission via RDS
  • Electrical values
    • Operating voltage
    • 12 V
    • Frequency range
    • 87.6 ... 107.9 MHz
  • Measures
    • Width
    • 61 mm
    • Height
    • 32 mm
    • Depth
    • 91 mm
  • Display
    • Display
    • Yes
    • Display type
    • LED
  • Implementation
    • power supply
    • Via vehicle cigarette lighter socket
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 47 g

Luxury FM transmitter with automatic music data transfer (e.g. ID3 tag) via RDS

With the MusicFly Pro, your music will fly wirelessly from any audio source such as a CD or MP3 player to a car radio without the need for any time-consuming installation process. The MusicFly Pro can be simply plugged into the cigarette lighter socket in your car and programmed to a free radio frequency. Almost any data source can be connected to the MusicFly Pro via the integrated USB port, e.g. card readers, memory sticks and hard drives up to 32 GB.

The MusicFly Pro offers even more: When devices are connected via USB, music information such as the title and artist is sent to the radio and displayed on the screen — all while the devices are being charged. The playback functions can be controlled and folders managed using the intelligent FM transmitter itself. An additional audio input is use to playback DRM or iTune-protected files - simply connect the end device using the included audio cable.

• Connect directly to the cigarette lighter socket (12 V)
• Music (including DRM-protected files) and audio books can be listened to on the car radio via the audio input
• Freely selectable radio frequency between 87.6 - 107.9 MHz
• With USB connector
• Special feature: ID3 tag information via the USB port
• The RDS function enables ID3 tag music information to be transferred from the connected MP3 player directly to the radio display
• 7 stored entries
• Function control directly on FM transmitter (if using USB)

Technical data:
• Frequency range: 87.6 – 107.9 MHz
• Transmitter power: 50 nW
• Modulation type: FM (F3E)
• Audio frequency range: 20 Hz - 15 KHz
• Power supply: 12 V
• USB port: 5 V, 200 mA
• Temperature range: -10 - +50°C
• Dimensions: 61 x 32 x 91 mm
• Weight: 47 g

Included with delivery:
• FM transmitter
• Adapter for 2.5-mm plug
• Audio cable
• User manual



Manufacturer : DNT
Factory number : 15503
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • FM transmitter
    • Design
    • For MP3 player etc.
    • Colour
    • Silver/black
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • 7-station memory
    • ID3-TAG
    • Transmission via RDS
  • Electrical values
    • Operating voltage
    • 12 V
    • Frequency range
    • 87.6 ... 107.9 MHz
  • Measures
    • Width
    • 61 mm
    • Height
    • 32 mm
    • Depth
    • 91 mm
  • Display
    • Display
    • Yes
    • Display type
    • LED
  • Implementation
    • power supply
    • Via vehicle cigarette lighter socket
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 47 g