reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAR AX03 :: High to low level converter

Item-No.: CAR AX03
€9,95
Category of goods: 0


CAR AX03

  • Product Description
  • Technical information
  • General
    • Type
    • Hi-Low Converter
    • Output
    • 2x RCA
This adapter converts high level signals to low level signals. It's ideally suited to convert amplified loudspeaker signals to a useable signal for your amplifier. Including adjustable output level.

Features:
  • Pre-cut easy connecting input line

  • Level adjustment control

  • Gold-plated RCA output connectors


Specifications:
  • XFMR-Coupled Network

  • Attenuation/Channel: 10 # 80 dB

  • Output adjustment: 50%

  • Max input: 50 Watts per channel

  • Frequency response: 20-20000 Hz

  • Dimension: 90x65x27 mm



Manufacturer : FIXAPART
Factory number : CAR-AX03
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hi-Low Converter
    • Output
    • 2x RCA
Datasheet/manual