reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAR AX01 :: Subwoofer crossover

Item-No.: CAR AX01
€12,90
Category of goods: 0

CAR AX01

  • Product Description
  • Technical information
  • General
    • Type
    • Subwoofer Frequenzweiche
    • Design
    • Crossover Frequenz einstellbar
    • Input
    • 2x RCA
    • Output
    • 2x RCA
Get the lowest bass out of your subwoofer with this crossover. By placing it between the line output of your car radio and the line input of your booster only the lower frequencies will be passed to the subwoofer. Including adjustable cutoff frequency, adjustable output level and built-in noise reduction.

Features:
  • Pre-Cut easy connecting powerline

  • Level adjustment control

  • Gold-Plated RCA input/output connectors

  • 3 Bands crossover frequency switch


Specifications:
  • Adjustable Crossover Frequency: 20-1kHz

  • Max output: 2.5 Volt RMS

  • Gain: 0 dB

  • Slope/Rate: 12 dB/Octave

  • S/N ratio: 100dB at 1 Volt

  • Channel separation: 70dB

  • T.H.D.: 0.02% at 0.5 # 2.5 Volt RMS

  • Power Supply: 9 # 16 Volt



Manufacturer : FIXAPART
Factory number : CAR-AX01
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subwoofer Frequenzweiche
    • Design
    • Crossover Frequenz einstellbar
    • Input
    • 2x RCA
    • Output
    • 2x RCA
Datasheet/manual