reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSL 71380 :: BV-303 - CAN Bus Interface

Item-No.: BSL 71380
€53,45
Category of goods: 0


BSL 71380

Baseline BV-303 - CAN Bus Interface Plug+Play

CAN-Bus Interface to readout and convert the following information:

Clamp 15 / ignition (cable colour pink)
Speed pulse (cable colour yellow/green)
Steady plus and ignition can be replaced in the cable harness.
Signals are read by the CAN Bus Modul and can be used as analogue signals to install a "normal" radio or a navigation system.

Suitable for the following vehicles:

Audi A3 with Quadlock
Audi A4 with Quadlock
Audi A5
Audi TT from 8/06
Audi Q5

Maserati Quattroporte


Seat Altea
Seat Leon
Seat Ibiza 6J

Skoda Octavia II
Skoda Superb (3T) Skoda Fabia (5J)

VW Amarok
VW The Beetle
VW UP
VW Golf 4/5/6/Plus
VW Passat 3B/3C
VW Polo 9N, VW Polo 6N, VW Polo 6R
VW Multivan T5
VW Touareg with Quadlock plug
VW Phaeton D1
VW Tiguan 5N
VW Touran
VW Caddy
Closed current <1mA



Manufacturer : BASELINE
Factory number : 71380
Package weight : 0.134 kg
RoHS : conform
Technical information
Datasheet/manual